
BZT52B7V5-G RHG | |
|---|---|
DigiKey Part Number | 1801-BZT52B7V5-GRHGTR-ND - Tape & Reel (TR) 1801-BZT52B7V5-GRHGCT-ND - Cut Tape (CT) 1801-BZT52B7V5-GRHGDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BZT52B7V5-G RHG |
Description | DIODE ZENER 7.5V 410MW SOD123 |
Manufacturer Standard Lead Time | 52 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 7.5 V 410 mW ±2% Surface Mount SOD-123 |
Datasheet | Datasheet |
EDA/CAD Models | BZT52B7V5-G RHG Models |
Category | Current - Reverse Leakage @ Vr 1 µA @ 5 V |
Mfr | Voltage - Forward (Vf) (Max) @ If 900 mV @ 10 mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -55°C ~ 150°C (TJ) |
Part Status Active | Mounting Type Surface Mount |
Voltage - Zener (Nom) (Vz) | Package / Case |
Tolerance ±2% | Supplier Device Package SOD-123 |
Power - Max 410 mW | Base Product Number |
Impedance (Max) (Zzt) 15 Ohms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,21000 € | 0,21 € |
| 10 | 0,12900 € | 1,29 € |
| 100 | 0,08000 € | 8,00 € |
| 500 | 0,05860 € | 29,30 € |
| 1 000 | 0,05163 € | 51,63 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 0,04276 € | 128,28 € |
| 6 000 | 0,03829 € | 229,74 € |
| 9 000 | 0,03600 € | 324,00 € |
| 15 000 | 0,03343 € | 501,45 € |
| 21 000 | 0,03190 € | 669,90 € |
| 30 000 | 0,03042 € | 912,60 € |
| Unit Price without VAT: | 0,21000 € |
|---|---|
| Unit Price with VAT: | 0,25200 € |

