Zener Diode 3.6 V 500 mW ±2% Surface Mount SOD-123F
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Zener Diode 3.6 V 500 mW ±2% Surface Mount SOD-123F
BZT52B18

BZT52B3V6 RHG

DigiKey Part Number
BZT52B3V6RHGTR-ND - Tape & Reel (TR)
BZT52B3V6RHGCT-ND - Cut Tape (CT)
BZT52B3V6RHGDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BZT52B3V6 RHG
Description
DIODE ZENER 3.6V 500MW SOD123F
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Zener Diode 3.6 V 500 mW ±2% Surface Mount SOD-123F
Datasheet
 Datasheet
EDA/CAD Models
BZT52B3V6 RHG Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Reverse Leakage @ Vr
4.5 µA @ 1 V
Mfr
Voltage - Forward (Vf) (Max) @ If
1 V @ 10 mA
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
150°C (TJ)
Part Status
Active
Mounting Type
Surface Mount
Voltage - Zener (Nom) (Vz)
Package / Case
Tolerance
±2%
Supplier Device Package
SOD-123F
Power - Max
500 mW
Base Product Number
Impedance (Max) (Zzt)
90 Ohms
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 66 340
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,18000 €0,18 €
100,10600 €1,06 €
1000,06580 €6,58 €
5000,04796 €23,98 €
1 0000,04214 €42,14 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0000,03473 €104,19 €
6 0000,03099 €185,94 €
9 0000,02908 €261,72 €
15 0000,02693 €403,95 €
21 0000,02565 €538,65 €
30 0000,02441 €732,30 €
Manufacturers Standard Package
Unit Price without VAT:0,18000 €
Unit Price with VAT:0,21600 €