Zener Diode 3 V 200 mW ±2% Surface Mount SOD-323F
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Zener Diode 3 V 200 mW ±2% Surface Mount SOD-323F
SC-90, SOD-323F

BZT52B3V0S R9G

DigiKey Part Number
1801-BZT52B3V0SR9GTR-ND - Tape & Reel (TR)
1801-BZT52B3V0SR9GCT-ND - Cut Tape (CT)
1801-BZT52B3V0SR9GDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BZT52B3V0S R9G
Description
DIODE ZENER 3V 200MW SOD323F
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Zener Diode 3 V 200 mW ±2% Surface Mount SOD-323F
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Voltage - Zener (Nom) (Vz)
Tolerance
±2%
Power - Max
200 mW
Impedance (Max) (Zzt)
100 Ohms
Current - Reverse Leakage @ Vr
9 µA @ 1 V
Voltage - Forward (Vf) (Max) @ If
1 V @ 10 mA
Operating Temperature
-65°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
SOD-323F
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 8 767
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,19000 €0,19 €
100,11200 €1,12 €
1000,06940 €6,94 €
5000,05068 €25,34 €
1 0000,04457 €44,57 €
2 0000,03942 €78,84 €
5 0000,03382 €169,10 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10 0000,03035 €303,50 €
20 0000,02743 €548,60 €
30 0000,02594 €778,20 €
50 0000,02426 €1 213,00 €
70 0000,02327 €1 628,90 €
100 0000,02231 €2 231,00 €
Manufacturers Standard Package
Unit Price without VAT:0,19000 €
Unit Price with VAT:0,22800 €