
BZT52B11-G RHG | |
|---|---|
DigiKey Part Number | 1801-BZT52B11-GRHGTR-ND - Tape & Reel (TR) 1801-BZT52B11-GRHGCT-ND - Cut Tape (CT) 1801-BZT52B11-GRHGDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BZT52B11-G RHG |
Description | DIODE ZENER 11V 410MW SOD123 |
Manufacturer Standard Lead Time | 52 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 11 V 410 mW ±2% Surface Mount SOD-123 |
Datasheet | Datasheet |
EDA/CAD Models | BZT52B11-G RHG Models |
Category | Current - Reverse Leakage @ Vr 100 nA @ 8 V |
Mfr | Voltage - Forward (Vf) (Max) @ If 900 mV @ 10 mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -55°C ~ 150°C (TJ) |
Part Status Active | Mounting Type Surface Mount |
Voltage - Zener (Nom) (Vz) | Package / Case |
Tolerance ±2% | Supplier Device Package SOD-123 |
Power - Max 410 mW | Base Product Number |
Impedance (Max) (Zzt) 20 Ohms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,21000 € | 0,21 € |
| 10 | 0,12800 € | 1,28 € |
| 100 | 0,07950 € | 7,95 € |
| 500 | 0,05816 € | 29,08 € |
| 1 000 | 0,05125 € | 51,25 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 0,04244 € | 127,32 € |
| 6 000 | 0,03799 € | 227,94 € |
| 9 000 | 0,03572 € | 321,48 € |
| 15 000 | 0,03316 € | 497,40 € |
| 21 000 | 0,03165 € | 664,65 € |
| 30 000 | 0,03018 € | 905,40 € |
| Unit Price without VAT: | 0,21000 € |
|---|---|
| Unit Price with VAT: | 0,25200 € |

