BZD27C51PW is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Taiwan Semiconductor Corporation
In Stock: 0
Unit Price: 0,06746 €
Datasheet
SOD-123W
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
SOD-123W
SOD-123W

BZD27C51PW

DigiKey Part Number
BZD27C51PWTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
BZD27C51PW
Description
DIODE ZENER 51V 1W SOD123W
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Zener Diode 51 V 1 W ±5% Surface Mount SOD-123W
Datasheet
 Datasheet
EDA/CAD Models
BZD27C51PW Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Voltage - Zener (Nom) (Vz)
Tolerance
±5%
Power - Max
1 W
Impedance (Max) (Zzt)
60 Ohms
Current - Reverse Leakage @ Vr
1 µA @ 39 V
Voltage - Forward (Vf) (Max) @ If
1 V @ 200 mA
Operating Temperature
-55°C ~ 175°C (TJ)
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
SOD-123W
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
20 0000,06610 €1 322,00 €
30 0000,06346 €1 903,80 €
50 0000,06237 €3 118,50 €
Unit Price without VAT:0,06610 €
Unit Price with VAT:0,07932 €