


BAV99WH RFG | |
|---|---|
DigiKey Part Number | 1801-BAV99WHRFGTR-ND - Tape & Reel (TR) 1801-BAV99WHRFGCT-ND - Cut Tape (CT) 1801-BAV99WHRFGDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BAV99WH RFG |
Description | SOT-323, 100V, 0.15A, SWITCHING |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Diode Array 1 Pair Series Connection 100 V 150mA Surface Mount SC-70, SOT-323 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Taiwan Semiconductor Corporation | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Diode Configuration | 1 Pair Series Connection | |
Technology | Standard | |
Voltage - DC Reverse (Vr) (Max) | 100 V | |
Current - Average Rectified (Io) (per Diode) | 150mA | |
Voltage - Forward (Vf) (Max) @ If | 1.25 V @ 150 mA | |
Speed | Small Signal =< 200mA (Io), Any Speed | |
Reverse Recovery Time (trr) | 4 ns | |
Current - Reverse Leakage @ Vr | 500 nA @ 75 V | |
Operating Temperature - Junction | -55°C ~ 150°C | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | SC-70, SOT-323 | |
Supplier Device Package | SOT-323 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,19000 € | 0,19 € |
| 10 | 0,11400 € | 1,14 € |
| 100 | 0,07070 € | 7,07 € |
| 500 | 0,05168 € | 25,84 € |
| 1 000 | 0,04550 € | 45,50 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 0,03763 € | 112,89 € |
| 6 000 | 0,03365 € | 201,90 € |
| 9 000 | 0,03162 € | 284,58 € |
| 15 000 | 0,02934 € | 440,10 € |
| 21 000 | 0,02798 € | 587,58 € |
| 30 000 | 0,02667 € | 800,10 € |
| 75 000 | 0,02378 € | 1 783,50 € |
| 150 000 | 0,02199 € | 3 298,50 € |
| 300 000 | 0,02049 € | 6 147,00 € |
| Unit Price without VAT: | 0,19000 € |
|---|---|
| Unit Price with VAT: | 0,22800 € |

