
BAV99H RFG | |
|---|---|
DigiKey Part Number | 1801-BAV99HRFGTR-ND - Tape & Reel (TR) 1801-BAV99HRFGCT-ND - Cut Tape (CT) 1801-BAV99HRFGDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BAV99H RFG |
Description | SOT-23, 100V, 0.15A, SWITCHING D |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | Diode Array 1 Pair Series Connection 100 V 215mA Surface Mount TO-236-3, SC-59, SOT-23-3 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Taiwan Semiconductor Corporation | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Diode Configuration | 1 Pair Series Connection | |
Technology | Standard | |
Voltage - DC Reverse (Vr) (Max) | 100 V | |
Current - Average Rectified (Io) (per Diode) | 215mA | |
Voltage - Forward (Vf) (Max) @ If | 1.25 V @ 150 mA | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 4 ns | |
Current - Reverse Leakage @ Vr | 500 nA @ 75 V | |
Operating Temperature - Junction | -55°C ~ 150°C | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | TO-236-3, SC-59, SOT-23-3 | |
Supplier Device Package | SOT-23 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,17000 € | 0,17 € |
| 10 | 0,10300 € | 1,03 € |
| 100 | 0,06400 € | 6,40 € |
| 500 | 0,04666 € | 23,33 € |
| 1 000 | 0,04103 € | 41,03 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 0,03385 € | 101,55 € |
| 6 000 | 0,03022 € | 181,32 € |
| 9 000 | 0,02836 € | 255,24 € |
| 15 000 | 0,02628 € | 394,20 € |
| 21 000 | 0,02504 € | 525,84 € |
| 30 000 | 0,02384 € | 715,20 € |
| 75 000 | 0,02120 € | 1 590,00 € |
| 150 000 | 0,01957 € | 2 935,50 € |
| 300 000 | 0,01820 € | 5 460,00 € |
| Unit Price without VAT: | 0,17000 € |
|---|---|
| Unit Price with VAT: | 0,20400 € |



