


AZ23C24 | |
|---|---|
DigiKey Part Number | 1801-AZ23C24TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | AZ23C24 |
Description | DIODE ZENER ARRAY 24V SOT-23 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Zener Diode Array 1 Pair Common Anode 24 V 300 mW ±5% SOT-23 |
Datasheet | Datasheet |
Category | Impedance (Max) (Zzt) 80 Ohms |
Manufacturer Taiwan Semiconductor Corporation | Current - Reverse Leakage @ Vr 100 nA @ 18 V |
Packaging Tape & Reel (TR) | Operating Temperature -55°C ~ 150°C (TJ) |
Part Status Active | Mounting Type Surface Mount |
Configuration 1 Pair Common Anode | Package / Case TO-236-3, SC-59, SOT-23-3 |
Voltage - Zener (Nom) (Vz) 24 V | Supplier Device Package SOT-23 |
Tolerance ±5% | Base Product Number |
Power - Max 300 mW |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 2BZX84C24 | Diotec Semiconductor | 0 | 4878-2BZX84C24CT-ND | 0,17000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 0,06023 € | 180,69 € |
| 6 000 | 0,05431 € | 325,86 € |
| 9 000 | 0,05129 € | 461,61 € |
| 15 000 | 0,04789 € | 718,35 € |
| 21 000 | 0,04588 € | 963,48 € |
| 30 000 | 0,04555 € | 1 366,50 € |
| Unit Price without VAT: | 0,06023 € |
|---|---|
| Unit Price with VAT: | 0,07228 € |


