87.1V Clamp 57.5A Ipp Tvs Diode Surface Mount DO-214AB (SMC)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

5.0SMDJ54AH

DigiKey Part Number
1801-5.0SMDJ54AHTR-ND - Tape & Reel (TR)
1801-5.0SMDJ54AHCT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
5.0SMDJ54AH
Description
TVS DIODE 54VWM 87.1VC DO214AB
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
87.1V Clamp 57.5A Ipp Tvs Diode Surface Mount DO-214AB (SMC)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Peak Pulse (10/1000µs)
57.5A
Mfr
Power - Peak Pulse
5000W (5kW)
Series
Power Line Protection
No
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Applications
Telecom
Part Status
Active
Operating Temperature
-55°C ~ 175°C (TJ)
Type
Zener
Mounting Type
Surface Mount
Unidirectional Channels
1
Package / Case
DO-214AB, SMC
Voltage - Reverse Standoff (Typ)
54V
Supplier Device Package
Voltage - Breakdown (Min)
60V
Base Product Number
Voltage - Clamping (Max) @ Ipp
87.1V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 6 082
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
All prices are in EUR
Cut Tape (CT)
QuantityUnit PriceExt Price
12,86000 €2,86 €
101,85600 €18,56 €
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0001,00873 €3 026,19 €
Manufacturers Standard Package
Unit Price without VAT:2,86000 €
Unit Price with VAT:3,43200 €