SMCJ16C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

5.0SMDJ16AHM6G

DigiKey Part Number
5.0SMDJ16AHM6GTR-ND - Tape & Reel (TR)
5.0SMDJ16AHM6GCT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
5.0SMDJ16AHM6G
Description
TVS DIODE 16VWM 26VC DO214AB
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
26V Clamp 193A Ipp Tvs Diode Surface Mount DO-214AB (SMC)
Datasheet
 Datasheet
EDA/CAD Models
5.0SMDJ16AHM6G Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Type
Zener
Unidirectional Channels
1
Voltage - Reverse Standoff (Typ)
16V
Voltage - Breakdown (Min)
17.8V
Voltage - Clamping (Max) @ Ipp
26V
Current - Peak Pulse (10/1000µs)
193A
Power - Peak Pulse
5000W (5kW)
Power Line Protection
No
Applications
-
Capacitance @ Frequency
-
Operating Temperature
-55°C ~ 175°C (TJ)
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Surface Mount
Package / Case
DO-214AB, SMC
Supplier Device Package
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 779
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply. View Substitutes
All prices are in EUR
Cut Tape (CT)
QuantityUnit PriceExt Price
13,36000 €3,36 €
102,32700 €23,27 €
1001,70950 €170,95 €
5001,43830 €719,15 €
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0001,42920 €4 287,60 €
Manufacturers Standard Package
Unit Price without VAT:3,36000 €
Unit Price with VAT:4,03200 €