Similar
Similar

2M17Z | |
|---|---|
DigiKey Part Number | 1801-2M17ZTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 2M17Z |
Description | DIODE ZENER 17V 2W DO204AC |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 17 V 2 W ±5% Through Hole DO-204AC (DO-15) |
Datasheet | Datasheet |
EDA/CAD Models | 2M17Z Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±5% | |
Power - Max | 2 W | |
Impedance (Max) (Zzt) | 9 Ohms | |
Current - Reverse Leakage @ Vr | 500 nA @ 13 V | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Mounting Type | Through Hole | |
Package / Case | ||
Supplier Device Package | DO-204AC (DO-15) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 500 | 0,11322 € | 396,27 € |
| 7 000 | 0,10344 € | 724,08 € |
| 10 500 | 0,09845 € | 1 033,72 € |
| 17 500 | 0,09284 € | 1 624,70 € |
| 24 500 | 0,08952 € | 2 193,24 € |
| 35 000 | 0,08630 € | 3 020,50 € |
| 87 500 | 0,08329 € | 7 287,88 € |
| Unit Price without VAT: | 0,11322 € |
|---|---|
| Unit Price with VAT: | 0,13586 € |


