Similar
Similar
Similar
Similar

1V5KE440CA | |
|---|---|
DigiKey Part Number | 1V5KE440CAFSTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 1V5KE440CA |
Description | TVS DIODE 376VWM 602VC DO201AD |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 602V Clamp 2.6A Ipp Tvs Diode Through Hole DO-201AD |
Datasheet | Datasheet |
EDA/CAD Models | 1V5KE440CA Models |
Category | Current - Peak Pulse (10/1000µs) 2.6A |
Mfr | Power - Peak Pulse 1500W (1.5kW) |
Packaging Tape & Reel (TR) | Power Line Protection No |
Part Status Active | Applications General Purpose |
Type Zener | Operating Temperature -55°C ~ 175°C (TJ) |
Bidirectional Channels 1 | Mounting Type Through Hole |
Voltage - Reverse Standoff (Typ) 376V | Package / Case DO-201AD, Axial |
Voltage - Breakdown (Min) 418V | Supplier Device Package |
Voltage - Clamping (Max) @ Ipp 602V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1.5KE440CA | Littelfuse Inc. | 1 359 | 1.5KE440CALFCT-ND | 1,33000 € | Similar |
| 1.5KE440CA | STMicroelectronics | 1 247 | 497-12742-1-ND | 1,72000 € | Similar |
| 1.5KE440CA-B | Littelfuse Inc. | 0 | 1.5KE440CA-B-ND | 0,40416 € | Similar |
| 1.5KE440CA/B | YAGEO | 191 | 13-1.5KE440CA/BCT-ND | 0,28000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 250 | 0,33867 € | 423,34 € |
| 2 500 | 0,32957 € | 823,92 € |
| Unit Price without VAT: | 0,33867 € |
|---|---|
| Unit Price with VAT: | 0,40640 € |




