Similar
Similar
Similar
Similar
Similar
Similar
Similar

1V5KE120CA | |
|---|---|
DigiKey Part Number | 1V5KE120CATR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 1V5KE120CA |
Description | TVS DIODE 102VWM 165VC DO201AD |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 165V Clamp 9.1A Ipp Tvs Diode Through Hole DO-201AD |
Datasheet | Datasheet |
EDA/CAD Models | 1V5KE120CA Models |
Category | Current - Peak Pulse (10/1000µs) 9.1A |
Mfr | Power - Peak Pulse 1500W (1.5kW) |
Packaging Tape & Reel (TR) | Power Line Protection No |
Part Status Active | Applications General Purpose |
Type Zener | Operating Temperature -55°C ~ 175°C (TJ) |
Bidirectional Channels 1 | Mounting Type Through Hole |
Voltage - Reverse Standoff (Typ) 102V | Package / Case DO-201AD, Axial |
Voltage - Breakdown (Min) 114V | Supplier Device Package |
Voltage - Clamping (Max) @ Ipp 165V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1.5KE120CA | Littelfuse Inc. | 12 310 | F6598CT-ND | 0,97000 € | Similar |
| 1.5KE120CA-B | Littelfuse Inc. | 0 | 1.5KE120CA-BLF-ND | 0,28338 € | Similar |
| 1.5KE120CA-HF | Comchip Technology | 0 | 641-1.5KE120CA-HFTB-ND | 0,33737 € | Similar |
| 1.5KE120CA/B | YAGEO | 1 964 | 13-1.5KE120CA/BCT-ND | 0,23000 € | Similar |
| 30KPA102CA | Littelfuse Inc. | 3 665 | F10838CT-ND | 21,06000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 250 | 0,24251 € | 303,14 € |
| 2 500 | 0,22154 € | 553,85 € |
| 3 750 | 0,21085 € | 790,69 € |
| 6 250 | 0,19884 € | 1 242,75 € |
| 8 750 | 0,19172 € | 1 677,55 € |
| 12 500 | 0,18481 € | 2 310,12 € |
| 31 250 | 0,17827 € | 5 570,94 € |
| Unit Price without VAT: | 0,24251 € |
|---|---|
| Unit Price with VAT: | 0,29101 € |





