Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

1SMB5939H | |
|---|---|
DigiKey Part Number | 1801-1SMB5939HTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 1SMB5939H |
Description | DIODE ZENER 39V 3W DO214AA |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 39 V 3 W ±5% Surface Mount DO-214AA (SMB) |
Datasheet | Datasheet |
EDA/CAD Models | 1SMB5939H Models |
Category | Current - Reverse Leakage @ Vr 1 µA @ 29.7 V |
Mfr | Operating Temperature -55°C ~ 150°C (TJ) |
Packaging Tape & Reel (TR) | Grade Automotive |
Part Status Active | Qualification AEC-Q101 |
Voltage - Zener (Nom) (Vz) | Mounting Type Surface Mount |
Tolerance ±5% | Package / Case |
Power - Max 3 W | Supplier Device Package DO-214AA (SMB) |
Impedance (Max) (Zzt) 45 Ohms | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1SMB5939BT3G | onsemi | 37 545 | 1SMB5939BT3GOSCT-ND | 0,46000 € | Similar |
| SMBJ4754/TR13 | Microchip Technology | 0 | SMBJ4754/TR13-ND | 0,64592 € | Similar |
| SMBJ4754A/TR13 | Microchip Technology | 0 | SMBJ4754A/TR13-ND | 0,65442 € | Similar |
| SMBJ4754AE3/TR13 | Microchip Technology | 0 | SMBJ4754AE3/TR13-ND | 0,31446 € | Similar |
| SMBJ4754E3/TR13 | Microchip Technology | 0 | SMBJ4754E3/TR13-ND | 0,31446 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 0,11323 € | 339,69 € |
| 6 000 | 0,10324 € | 619,44 € |
| 9 000 | 0,10000 € | 900,00 € |
| Unit Price without VAT: | 0,11323 € |
|---|---|
| Unit Price with VAT: | 0,13588 € |



