
1SMA5929 | |
|---|---|
DigiKey Part Number | 1801-1SMA5929TR-ND - Tape & Reel (TR) 1801-1SMA5929CT-ND - Cut Tape (CT) 1801-1SMA5929DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 1SMA5929 |
Description | DIODE ZENER 15V 1.5W DO214AC |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 15 V 1.5 W ±5% Surface Mount DO-214AC (SMA) |
Datasheet | Datasheet |
EDA/CAD Models | 1SMA5929 Models |
Category | Impedance (Max) (Zzt) 9 Ohms |
Mfr | Current - Reverse Leakage @ Vr 500 nA @ 11.4 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -55°C ~ 150°C (TJ) |
Part Status Active | Mounting Type Surface Mount |
Voltage - Zener (Nom) (Vz) | Package / Case |
Tolerance ±5% | Supplier Device Package DO-214AC (SMA) |
Power - Max 1.5 W | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1SMA5929BT3G | onsemi | 81 984 | 1SMA5929BT3GOSCT-ND | 0,48000 € | Upgrade |
| 1SMA5930BT3G | onsemi | 9 210 | 1SMA5930BT3GOSCT-ND | 0,48000 € | Similar |
| SML4744A-E3/61 | Vishay General Semiconductor - Diodes Division | 10 571 | SML4744A-E3/61CT-ND | 0,70000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,37000 € | 0,37 € |
| 10 | 0,22600 € | 2,26 € |
| 100 | 0,14250 € | 14,25 € |
| 500 | 0,10614 € | 53,07 € |
| 1 000 | 0,09437 € | 94,37 € |
| 2 000 | 0,08445 € | 168,90 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 7 500 | 0,06966 € | 522,45 € |
| 15 000 | 0,06364 € | 954,60 € |
| 22 500 | 0,06058 € | 1 363,05 € |
| 37 500 | 0,05713 € | 2 142,38 € |
| 52 500 | 0,05509 € | 2 892,22 € |
| 75 000 | 0,05311 € | 3 983,25 € |
| Unit Price without VAT: | 0,37000 € |
|---|---|
| Unit Price with VAT: | 0,44400 € |


