Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

1SMA4762 | |
|---|---|
DigiKey Part Number | 1801-1SMA4762TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 1SMA4762 |
Description | DIODE ZENER 82V 1.25W DO214AC |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 82 V 1.25 W ±5% Surface Mount DO-214AC (SMA) |
Datasheet | Datasheet |
EDA/CAD Models | 1SMA4762 Models |
Category | Impedance (Max) (Zzt) 200 Ohms |
Mfr | Current - Reverse Leakage @ Vr 1 µA @ 62.2 V |
Packaging Tape & Reel (TR) | Operating Temperature -55°C ~ 175°C (TJ) |
Part Status Active | Mounting Type Surface Mount |
Voltage - Zener (Nom) (Vz) | Package / Case |
Tolerance ±5% | Supplier Device Package DO-214AC (SMA) |
Power - Max 1.25 W | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1SMA4762 | SMC Diode Solutions | 0 | 1655-1SMA4762TR-ND | 0,05131 € | Similar |
| ACZRA4762-HF | Comchip Technology | 0 | ACZRA4762-HF-ND | 0,16161 € | Similar |
| SMAJ4762AE3/TR13 | Microchip Technology | 0 | SMAJ4762AE3/TR13-ND | 0,46745 € | Similar |
| SMAJ4762CE3/TR13 | Microchip Technology | 0 | SMAJ4762CE3/TR13-ND | 0,46745 € | Similar |
| SMAJ4762E3/TR13 | Microchip Technology | 0 | SMAJ4762E3/TR13-ND | 0,46745 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 7 500 | 0,06289 € | 471,68 € |
| 15 000 | 0,05864 € | 879,60 € |
| 22 500 | 0,05439 € | 1 223,78 € |
| 37 500 | 0,05331 € | 1 999,13 € |
| Unit Price without VAT: | 0,06289 € |
|---|---|
| Unit Price with VAT: | 0,07547 € |





