Zener Diode 8.2 V 1 W ±5% Surface Mount DO-214AC (SMA)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1SMA4738

DigiKey Part Number
1801-1SMA4738TR-ND - Tape & Reel (TR)
1801-1SMA4738CT-ND - Cut Tape (CT)
1801-1SMA4738DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
1SMA4738
Description
DIODE ZENER 8.2V 1W DO214AC
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Zener Diode 8.2 V 1 W ±5% Surface Mount DO-214AC (SMA)
Datasheet
 Datasheet
EDA/CAD Models
1SMA4738 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Impedance (Max) (Zzt)
4.5 Ohms
Mfr
Current - Reverse Leakage @ Vr
5 µA @ 6 V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-55°C ~ 175°C (TJ)
Part Status
Active
Mounting Type
Surface Mount
Voltage - Zener (Nom) (Vz)
Package / Case
Tolerance
±5%
Supplier Device Package
DO-214AC (SMA)
Power - Max
1 W
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
1SMA4738_R1_00001Panjit International Inc.1 1843757-1SMA4738_R1_00001CT-ND0,17000 €Similar
In-Stock: 7 095
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,37000 €0,37 €
100,22600 €2,26 €
1000,14250 €14,25 €
5000,10614 €53,07 €
1 0000,09437 €94,37 €
2 0000,08445 €168,90 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
7 5000,06966 €522,45 €
15 0000,06364 €954,60 €
22 5000,06058 €1 363,05 €
37 5000,05713 €2 142,38 €
52 5000,05509 €2 892,22 €
75 0000,05311 €3 983,25 €
Manufacturers Standard Package
Unit Price without VAT:0,37000 €
Unit Price with VAT:0,44400 €