Zener Diode 130 V 1.25 W ±5% Surface Mount DO-214AC (SMA)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1SMA130Z

DigiKey Part Number
1801-1SMA130ZTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
1SMA130Z
Description
DIODE ZENER 130V 1.25W DO214AC
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Zener Diode 130 V 1.25 W ±5% Surface Mount DO-214AC (SMA)
Datasheet
 Datasheet
EDA/CAD Models
1SMA130Z Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Impedance (Max) (Zzt)
700 Ohms
Mfr
Current - Reverse Leakage @ Vr
1 µA @ 98.8 V
Packaging
Tape & Reel (TR)
Operating Temperature
-55°C ~ 175°C (TJ)
Part Status
Active
Mounting Type
Surface Mount
Voltage - Zener (Nom) (Vz)
Package / Case
Tolerance
±5%
Supplier Device Package
DO-214AC (SMA)
Power - Max
1.25 W
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
7 5000,08743 €655,72 €
15 0000,08468 €1 270,20 €
Manufacturers Standard Package
Unit Price without VAT:0,08743 €
Unit Price with VAT:0,10492 €