Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

1PGSMB5945H | |
|---|---|
DigiKey Part Number | 1801-1PGSMB5945HTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 1PGSMB5945H |
Description | DIODE ZENER 68V 3W DO214AA |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 68 V 3 W ±5% Surface Mount DO-214AA (SMB) |
Datasheet | Datasheet |
EDA/CAD Models | 1PGSMB5945H Models |
Category | Impedance (Max) (Zzt) 120 Ohms |
Mfr | Current - Reverse Leakage @ Vr 1 µA @ 51.7 V |
Series | Operating Temperature -55°C ~ 175°C (TJ) |
Packaging Tape & Reel (TR) | Grade Automotive |
Part Status Active | Qualification AEC-Q101 |
Voltage - Zener (Nom) (Vz) | Mounting Type Surface Mount |
Tolerance ±5% | Package / Case |
Power - Max 3 W | Supplier Device Package DO-214AA (SMB) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1PGSMB5945 | Taiwan Semiconductor Corporation | 0 | 1801-1PGSMB5945TR-ND | 0,12801 € | Parametric Equivalent |
| 1PGSMB5945 R5G | Taiwan Semiconductor Corporation | 0 | 1PGSMB5945R5G-ND | 0,00000 € | Parametric Equivalent |
| 1PGSMB5945HR5G | Taiwan Semiconductor Corporation | 0 | 1PGSMB5945HR5G-ND | 0,00000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 0,12801 € | 384,03 € |
| 6 000 | 0,11696 € | 701,76 € |
| 9 000 | 0,11623 € | 1 046,07 € |
| Unit Price without VAT: | 0,12801 € |
|---|---|
| Unit Price with VAT: | 0,15361 € |


