
1PGSMA4742H | |
|---|---|
DigiKey Part Number | 1801-1PGSMA4742HTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 1PGSMA4742H |
Description | DIODE ZENER 12V 1.25W DO214AC |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 12 V 1.25 W ±5% Surface Mount DO-214AC (SMA) |
Datasheet | Datasheet |
EDA/CAD Models | 1PGSMA4742H Models |
Category | Voltage - Forward (Vf) (Max) @ If 1.2 V @ 200 mA |
Mfr | Operating Temperature -55°C ~ 175°C (TJ) |
Packaging Tape & Reel (TR) | Grade Automotive |
Part Status Active | Qualification AEC-Q101 |
Voltage - Zener (Nom) (Vz) | Mounting Type Surface Mount |
Tolerance ±5% | Package / Case |
Power - Max 1.25 W | Supplier Device Package DO-214AC (SMA) |
Impedance (Max) (Zzt) 9 Ohms | Base Product Number |
Current - Reverse Leakage @ Vr 1 µA @ 9.1 V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 7 500 | 0,07886 € | 591,45 € |
| 15 000 | 0,07230 € | 1 084,50 € |
| 22 500 | 0,06896 € | 1 551,60 € |
| 37 500 | 0,06521 € | 2 445,38 € |
| 52 500 | 0,06299 € | 3 306,98 € |
| 75 000 | 0,06083 € | 4 562,25 € |
| Unit Price without VAT: | 0,07886 € |
|---|---|
| Unit Price with VAT: | 0,09463 € |

