
1PGSMA4740H | |
---|---|
DigiKey Part Number | 1801-1PGSMA4740HTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 1PGSMA4740H |
Description | DIODE ZENER 10V 1.25W DO214AC |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 10 V 1.25 W ±5% Surface Mount DO-214AC (SMA) |
Datasheet | Datasheet |
EDA/CAD Models | 1PGSMA4740H Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±5% | |
Power - Max | 1.25 W | |
Impedance (Max) (Zzt) | 7 Ohms | |
Current - Reverse Leakage @ Vr | 5 µA @ 7.6 V | |
Voltage - Forward (Vf) (Max) @ If | 1.2 V @ 200 mA | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | DO-214AC (SMA) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
7 500 | 0,07959 € | 596,92 € |
15 000 | 0,07297 € | 1 094,55 € |
22 500 | 0,06960 € | 1 566,00 € |
37 500 | 0,06581 € | 2 467,87 € |
52 500 | 0,06357 € | 3 337,43 € |
75 000 | 0,06139 € | 4 604,25 € |
Unit Price without VAT: | 0,07959 € |
---|---|
Unit Price with VAT: | 0,09551 € |