Direct
Similar

1N4760AHR1G | |
|---|---|
DigiKey Part Number | 1N4760AHR1G-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 1N4760AHR1G |
Description | DIODE ZENER 68V 1W DO204AL |
Customer Reference | |
Detailed Description | Zener Diode 68 V 1 W ±5% Through Hole DO-204AL (DO-41) |
Datasheet | Datasheet |
Category | Current - Reverse Leakage @ Vr 5 µA @ 51.7 V |
Mfr | Operating Temperature -55°C ~ 150°C (TJ) |
Packaging Tape & Reel (TR) | Grade Automotive |
Part Status Discontinued at DigiKey | Qualification AEC-Q101 |
Voltage - Zener (Nom) (Vz) | Mounting Type Through Hole |
Tolerance ±5% | Package / Case |
Power - Max 1 W | Supplier Device Package DO-204AL (DO-41) |
Impedance (Max) (Zzt) 150 Ohms | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1N4760AH | Taiwan Semiconductor Corporation | 0 | 1801-1N4760AHTR-ND | 0,08194 € | Direct |
| 1N3039B-1 | Microchip Technology | 0 | 1N3039B-1-ND | 7,14629 € | Similar |
| 1N3040B-1 | Microchip Technology | 0 | 1N3040B-1-ND | 7,14629 € | Similar |
| 1N4760A-TR | Vishay General Semiconductor - Diodes Division | 29 378 | 1N4760AVSCT-ND | 0,67000 € | Similar |
| 1N4760AUR | Microchip Technology | 0 | 1N4760AUR-ND | 3,02342 € | Similar |





