
1N4753AHB0G | |
|---|---|
DigiKey Part Number | 1N4753AHB0G-ND |
Manufacturer | |
Manufacturer Product Number | 1N4753AHB0G |
Description | DIODE ZENER 36V 1W DO204AL |
Customer Reference | |
Detailed Description | Zener Diode 36 V 1 W ±5% Through Hole DO-204AL (DO-41) |
Datasheet | Datasheet |
Category | Current - Reverse Leakage @ Vr 5 µA @ 27.4 V |
Mfr | Operating Temperature -55°C ~ 150°C (TJ) |
Packaging Bulk | Grade Automotive |
Part Status Discontinued at DigiKey | Qualification AEC-Q101 |
Voltage - Zener (Nom) (Vz) | Mounting Type Through Hole |
Tolerance ±5% | Package / Case |
Power - Max 1 W | Supplier Device Package DO-204AL (DO-41) |
Impedance (Max) (Zzt) 50 Ohms | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1N3033B-1 | Microchip Technology | 0 | 1N3033B-1-ND | 7,14629 € | Similar |
| 1N4753A | onsemi | 17 437 | 1N4753A-ND | 0,22000 € | Similar |
| 1N4753A-T50A | onsemi | 11 357 | 1N4753A-T50ACT-ND | 0,24000 € | Similar |
| 1N4753A-TAP | Vishay General Semiconductor - Diodes Division | 16 679 | 1N4753A-TAPCT-ND | 0,66000 € | Similar |
| 1N4753A-TR | Vishay General Semiconductor - Diodes Division | 33 668 | 1N4753AVSCT-ND | 0,67000 € | Similar |





