1N4753A B0G is out of stock and backorders are currently unavailable.
Available Substitutes:

Direct


onsemi
In Stock: 11 357
Unit Price: 0,24000 €
Datasheet

Similar


onsemi
In Stock: 17 574
Unit Price: 0,22000 €
Datasheet
Zener Diode 36 V 1 W ±5% Through Hole DO-204AL (DO-41)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1N4753A B0G

DigiKey Part Number
1N4753AB0G-ND
Manufacturer
Manufacturer Product Number
1N4753A B0G
Description
DIODE ZENER 36V 1W DO204AL
Customer Reference
Detailed Description
Zener Diode 36 V 1 W ±5% Through Hole DO-204AL (DO-41)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Impedance (Max) (Zzt)
50 Ohms
Mfr
Current - Reverse Leakage @ Vr
5 µA @ 27.4 V
Packaging
Bulk
Operating Temperature
-55°C ~ 150°C (TJ)
Part Status
Discontinued at DigiKey
Mounting Type
Through Hole
Voltage - Zener (Nom) (Vz)
Package / Case
Tolerance
±5%
Supplier Device Package
DO-204AL (DO-41)
Power - Max
1 W
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
1N4753A-T50Aonsemi11 3571N4753A-T50ACT-ND0,24000 €Direct
1N4753Aonsemi17 5741N4753A-ND0,22000 €Similar
In-Stock: 0
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time. View Substitutes or Alternative Package Types