Parametric Equivalent
Parametric Equivalent

1N4752G | |
|---|---|
DigiKey Part Number | 1801-1N4752GTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 1N4752G |
Description | DIODE ZENER 33V 1W DO204AL |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 33 V 1 W ±5% Through Hole DO-204AL (DO-41) |
Datasheet | Datasheet |
EDA/CAD Models | 1N4752G Models |
Category | Current - Reverse Leakage @ Vr 5 µA @ 25.1 V |
Mfr | Voltage - Forward (Vf) (Max) @ If 1.2 V @ 200 mA |
Packaging Tape & Reel (TR) | Operating Temperature -65°C ~ 200°C |
Part Status Active | Mounting Type Through Hole |
Voltage - Zener (Nom) (Vz) | Package / Case |
Tolerance ±5% | Supplier Device Package DO-204AL (DO-41) |
Power - Max 1 W | Base Product Number |
Impedance (Max) (Zzt) 45 Ohms |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1N4752A | Lumimax Optoelectronic Technology | 9 912 | 4491-1N4752A-ND | 0,08000 € | Parametric Equivalent |
| 1N4752A | onsemi | 10 387 | 1N4752A-ND | 0,22000 € | Parametric Equivalent |
| 1N4752A TR PBFREE | Central Semiconductor Corp | 0 | 1514-1N4752ATRPBFREETR-ND | 0,09372 € | Parametric Equivalent |
| 1N4752A-T50A | onsemi | 5 580 | 1N4752A-T50ACT-ND | 0,24000 € | Parametric Equivalent |
| 1N4752ATR | onsemi | 35 957 | 1N4752AFSCT-ND | 0,24000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 0,05469 € | 164,07 € |
| Unit Price without VAT: | 0,05469 € |
|---|---|
| Unit Price with VAT: | 0,06563 € |




