
1N4742A A0G | |
|---|---|
DigiKey Part Number | 1N4742AA0GCT-ND - Cut Tape (CT) 1N4742AA0GTB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | 1N4742A A0G |
Description | DIODE ZENER 12V 1W DO204AL |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 12 V 1 W ±5% Through Hole DO-204AL (DO-41) |
Datasheet | Datasheet |
EDA/CAD Models | 1N4742A A0G Models |
Category | Impedance (Max) (Zzt) 25 Ohms |
Mfr | Current - Reverse Leakage @ Vr 5 µA @ 18.2 V |
Packaging Cut Tape (CT) Tape & Box (TB) | Operating Temperature -55°C ~ 150°C (TJ) |
Part Status Active | Mounting Type Through Hole |
Voltage - Zener (Nom) (Vz) | Package / Case |
Tolerance ±5% | Supplier Device Package DO-204AL (DO-41) |
Power - Max 1 W | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,43000 € | 0,43 € |
| 10 | 0,26600 € | 2,66 € |
| 100 | 0,16850 € | 16,85 € |
| 500 | 0,12622 € | 63,11 € |
| 1 000 | 0,11253 € | 112,53 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 0,09511 € | 285,33 € |
| 6 000 | 0,08633 € | 517,98 € |
| 9 000 | 0,08185 € | 736,65 € |
| 15 000 | 0,07682 € | 1 152,30 € |
| 21 000 | 0,07384 € | 1 550,64 € |
| 30 000 | 0,07095 € | 2 128,50 € |
| Unit Price without VAT: | 0,43000 € |
|---|---|
| Unit Price with VAT: | 0,51600 € |

