Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

1N4740G | |
|---|---|
DigiKey Part Number | 1801-1N4740GTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 1N4740G |
Description | DIODE ZENER 10V 1W DO204AL |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 10 V 1 W ±5% Through Hole DO-204AL (DO-41) |
Datasheet | Datasheet |
EDA/CAD Models | 1N4740G Models |
Category | Current - Reverse Leakage @ Vr 10 µA @ 7.6 V |
Mfr | Voltage - Forward (Vf) (Max) @ If 1.2 V @ 200 mA |
Packaging Tape & Reel (TR) | Operating Temperature -65°C ~ 200°C |
Part Status Active | Mounting Type Through Hole |
Voltage - Zener (Nom) (Vz) | Package / Case |
Tolerance ±5% | Supplier Device Package DO-204AL (DO-41) |
Power - Max 1 W | Base Product Number |
Impedance (Max) (Zzt) 7 Ohms |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1N4740A | onsemi | 13 186 | 1N4740A-ND | 0,22000 € | Parametric Equivalent |
| 1N4740A | Lumimax Optoelectronic Technology | 9 380 | 4491-1N4740A-ND | 0,08000 € | Parametric Equivalent |
| 1N4740A BK PBFREE | Central Semiconductor Corp | 0 | 1514-1N4740ABKPBFREE-ND | 0,04772 € | Parametric Equivalent |
| 1N4740A TR PBFREE | Central Semiconductor Corp | 2 880 | 1514-1N4740ATRPBFREECT-ND | 0,50000 € | Parametric Equivalent |
| 1N4740A,113 | Nexperia USA Inc. | 4 980 | 1727-4690-1-ND | 0,25000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 0,05058 € | 252,90 € |
| 10 000 | 0,04577 € | 457,70 € |
| 15 000 | 0,04331 € | 649,65 € |
| 25 000 | 0,04056 € | 1 014,00 € |
| 35 000 | 0,04031 € | 1 410,85 € |
| Unit Price without VAT: | 0,05058 € |
|---|---|
| Unit Price with VAT: | 0,06070 € |







