12.1V Clamp 130A Ipp Tvs Diode Surface Mount DO-214AB (SMC)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1.5SMC8.2A

DigiKey Part Number
1801-1.5SMC8.2ATR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
1.5SMC8.2A
Description
TVS DIODE 7.02VWM 12.1V DO214AB
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
12.1V Clamp 130A Ipp Tvs Diode Surface Mount DO-214AB (SMC)
Datasheet
 Datasheet
EDA/CAD Models
1.5SMC8.2A Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Peak Pulse (10/1000µs)
130A
Mfr
Power - Peak Pulse
1500W (1.5kW)
Series
Power Line Protection
No
Packaging
Tape & Reel (TR)
Applications
Telecom
Part Status
Active
Operating Temperature
-55°C ~ 150°C (TJ)
Type
Zener
Mounting Type
Surface Mount
Unidirectional Channels
1
Package / Case
DO-214AB, SMC
Voltage - Reverse Standoff (Typ)
7.02V
Supplier Device Package
Voltage - Breakdown (Min)
7.79V
Base Product Number
Voltage - Clamping (Max) @ Ipp
12.1V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0000,19540 €586,20 €
6 0000,19410 €1 164,60 €
Manufacturers Standard Package
Unit Price without VAT:0,19540 €
Unit Price with VAT:0,23448 €