
SMA4F33AH | |
|---|---|
DigiKey Part Number | 1801-SMA4F33AHTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SMA4F33AH |
Description | TVS DIODE 33VWM 53.6VC THIN SMA |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 53.6V Clamp 7.5A Ipp Tvs Diode Surface Mount Thin SMA |
Datasheet | Datasheet |
Category | Current - Peak Pulse (10/1000µs) 7.5A |
Mfr | Power - Peak Pulse 400W |
Series | Power Line Protection No |
Packaging Tape & Reel (TR) | Operating Temperature -55°C ~ 175°C (TJ) |
Part Status Active | Grade Automotive |
Type Zener | Qualification AEC-Q101 |
Unidirectional Channels 1 | Mounting Type Surface Mount |
Voltage - Reverse Standoff (Typ) 33V | Package / Case DO-221AC, SMA Flat Leads |
Voltage - Breakdown (Min) 36.9V | Supplier Device Package |
Voltage - Clamping (Max) @ Ipp 53.6V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 28 000 | 0,07748 € | 2 169,44 € |
| Unit Price without VAT: | 0,07748 € |
|---|---|
| Unit Price with VAT: | 0,09298 € |

