
5.0SMDJ48AH | |
|---|---|
DigiKey Part Number | 1801-5.0SMDJ48AHTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 5.0SMDJ48AH |
Description | TVS DIODE 48VWM 77.4VC DO214AB |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 77.4V Clamp 64.7A Ipp Tvs Diode Surface Mount DO-214AB (SMC) |
Datasheet | Datasheet |
Category | Power - Peak Pulse 5000W (5kW) |
Mfr | Power Line Protection No |
Series | Applications General Purpose |
Packaging Tape & Reel (TR) | Operating Temperature -55°C ~ 175°C (TJ) |
Part Status Active | Grade Automotive |
Type Zener | Qualification AEC-Q101 |
Unidirectional Channels 1 | Mounting Type Surface Mount |
Voltage - Reverse Standoff (Typ) 48V | Package / Case DO-214AB, SMC |
Voltage - Breakdown (Min) 53.3V | Supplier Device Package |
Voltage - Clamping (Max) @ Ipp 77.4V | Base Product Number |
Current - Peak Pulse (10/1000µs) 64.7A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 1,00873 € | 3 026,19 € |
| Unit Price without VAT: | 1,00873 € |
|---|---|
| Unit Price with VAT: | 1,21048 € |

