Similar
Similar

1.5SMC120CA | |
|---|---|
DigiKey Part Number | 1801-1.5SMC120CATR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 1.5SMC120CA |
Description | TVS DIODE 102VWM 165VC DO214AB |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 165V Clamp 9.5A Ipp Tvs Diode Surface Mount DO-214AB (SMC) |
Datasheet | Datasheet |
EDA/CAD Models | 1.5SMC120CA Models |
Category | Current - Peak Pulse (10/1000µs) 9.5A |
Mfr | Power - Peak Pulse 1500W (1.5kW) |
Series | Power Line Protection No |
Packaging Tape & Reel (TR) | Applications Telecom |
Part Status Active | Operating Temperature -55°C ~ 150°C (TJ) |
Type Zener | Mounting Type Surface Mount |
Bidirectional Channels 1 | Package / Case DO-214AB, SMC |
Voltage - Reverse Standoff (Typ) 102V | Supplier Device Package |
Voltage - Breakdown (Min) 114V | Base Product Number |
Voltage - Clamping (Max) @ Ipp 165V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1.5SMC120CA/TR13 | YAGEO | 0 | 13-1.5SMC120CA/TR13TR-ND | 0,12501 € | Similar |
| 1.5SMC120CA/TR7 | YAGEO | 0 | 13-1.5SMC120CA/TR7TR-ND | 0,16342 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 0,20153 € | 604,59 € |
| 6 000 | 0,18561 € | 1 113,66 € |
| 9 000 | 0,17750 € | 1 597,50 € |
| 15 000 | 0,16839 € | 2 525,85 € |
| 21 000 | 0,16350 € | 3 433,50 € |
| Unit Price without VAT: | 0,20153 € |
|---|---|
| Unit Price with VAT: | 0,24184 € |


