
1.5KE62C | |
|---|---|
DigiKey Part Number | 1801-1.5KE62CTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 1.5KE62C |
Description | TVS DIODE 50.2VWM 89VC DO201 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 89V Clamp 17A Ipp Tvs Diode Through Hole DO-201 |
Datasheet | Datasheet |
Category | Power - Peak Pulse 1500W (1.5kW) |
Mfr | Power Line Protection No |
Series | Applications General Purpose |
Packaging Tape & Reel (TR) | Operating Temperature -55°C ~ 175°C (TJ) |
Part Status Active | Grade Automotive |
Type Zener | Qualification AEC-Q101 |
Bidirectional Channels 1 | Mounting Type Through Hole |
Voltage - Reverse Standoff (Typ) 50.2V | Package / Case DO-201AA, DO-27, Axial |
Voltage - Breakdown (Min) 55.8V | Supplier Device Package |
Voltage - Clamping (Max) @ Ipp 89V | Base Product Number |
Current - Peak Pulse (10/1000µs) 17A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 250 | 0,24251 € | 303,14 € |
| 2 500 | 0,22154 € | 553,85 € |
| 3 750 | 0,21962 € | 823,58 € |
| Unit Price without VAT: | 0,24251 € |
|---|---|
| Unit Price with VAT: | 0,29101 € |

