
1.5KE170 | |
|---|---|
DigiKey Part Number | 1801-1.5KE170TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 1.5KE170 |
Description | TVS DIODE 138VWM 244VC DO201 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 244V Clamp 6.4A Ipp Tvs Diode Through Hole DO-201 |
Datasheet | Datasheet |
EDA/CAD Models | 1.5KE170 Models |
Category | Power - Peak Pulse 1500W (1.5kW) |
Mfr | Power Line Protection No |
Series | Applications General Purpose |
Packaging Tape & Reel (TR) | Operating Temperature -55°C ~ 175°C (TJ) |
Part Status Active | Grade Automotive |
Type Zener | Qualification AEC-Q101 |
Unidirectional Channels 1 | Mounting Type Through Hole |
Voltage - Reverse Standoff (Typ) 138V | Package / Case DO-201AA, DO-27, Axial |
Voltage - Breakdown (Min) 153V | Supplier Device Package |
Voltage - Clamping (Max) @ Ipp 244V | Base Product Number |
Current - Peak Pulse (10/1000µs) 6.4A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 250 | 0,18518 € | 231,48 € |
| 2 500 | 0,16836 € | 420,90 € |
| 3 750 | 0,15978 € | 599,18 € |
| 6 250 | 0,15759 € | 984,94 € |
| Unit Price without VAT: | 0,18518 € |
|---|---|
| Unit Price with VAT: | 0,22222 € |

