Similar

1.5KE120CAH | |
|---|---|
DigiKey Part Number | 1801-1.5KE120CAHTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 1.5KE120CAH |
Description | TVS DIODE 102VWM 165VC DO201 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 165V Clamp 9.5A Ipp Tvs Diode Through Hole DO-201 |
EDA/CAD Models | 1.5KE120CAH Models |
Category | Current - Peak Pulse (10/1000µs) 9.5A |
Mfr | Power - Peak Pulse 1500W (1.5kW) |
Series | Power Line Protection No |
Packaging Tape & Reel (TR) | Operating Temperature -55°C ~ 175°C (TJ) |
Part Status Active | Grade Automotive |
Type Zener | Qualification AEC-Q101 |
Bidirectional Channels 1 | Mounting Type Through Hole |
Voltage - Reverse Standoff (Typ) 102V | Package / Case DO-201AA, DO-27, Axial |
Voltage - Breakdown (Min) 114V | Supplier Device Package |
Voltage - Clamping (Max) @ Ipp 165V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1.5KE120CA-AT/B | YAGEO | 0 | 13-1.5KE120CA-AT/BTB-ND | 0,13885 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 250 | 0,24251 € | 303,14 € |
| 2 500 | 0,22154 € | 553,85 € |
| 3 750 | 0,21962 € | 823,58 € |
| Unit Price without VAT: | 0,24251 € |
|---|---|
| Unit Price with VAT: | 0,29101 € |


