19.2 MHz TCXO Clipped Sine Wave Oscillator 1.8V 4-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TZKTADSANF-19.200000

DigiKey Part Number
1664-1660-2-ND - Tape & Reel (TR)
1664-1660-1-ND - Cut Tape (CT)
1664-1660-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TZKTADSANF-19.200000
Description
OSC TCXO 19.2MHZ 1.8V CLP SW SMD
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
19.2 MHz TCXO Clipped Sine Wave Oscillator 1.8V 4-SMD, No Lead
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Supply
1.8V
Mfr
Frequency Stability
±500ppb
Series
Operating Temperature
-30°C ~ 85°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Current - Supply (Max)
1.5mA
Part Status
Active
Mounting Type
Surface Mount
Base Resonator
Package / Case
4-SMD, No Lead
Type
Supplier Device Package
4-SMD (2.05x1.65)
Frequency
Size / Dimension
0.081" L x 0.065" W (2.05mm x 1.65mm)
Output
Clipped Sine Wave
Height - Seated (Max)
0.031" (0.80mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 3 992
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
12,42000 €2,42 €
102,10500 €21,05 €
251,99040 €49,76 €
501,90820 €95,41 €
1001,82920 €182,92 €
2501,72992 €432,48 €
5001,65846 €829,23 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 0001,59003 €1 590,03 €
2 0001,52446 €3 048,92 €
3 0001,48740 €4 462,20 €
5 0001,44202 €7 210,10 €
Manufacturers Standard Package
Unit Price without VAT:2,42000 €
Unit Price with VAT:2,90400 €