
TYKTALSANF-26.000000 | |
|---|---|
DigiKey Part Number | 1664-TYKTALSANF-26.000000TR-ND - Tape & Reel (TR) 1664-TYKTALSANF-26.000000CT-ND - Cut Tape (CT) 1664-TYKTALSANF-26.000000DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TYKTALSANF-26.000000 |
Description | XTAL OSC TCXO 26.0000MHZ SNWV |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 26 MHz TCXO Clipped Sine Wave Oscillator 1.8V 4-SMD, No Lead |
Datasheet | Datasheet |
Category | Voltage - Supply 1.8V |
Mfr | Frequency Stability ±500ppb |
Series | Operating Temperature -40°C ~ 85°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Supply (Max) 2mA |
Part Status Active | Mounting Type Surface Mount |
Base Resonator | Package / Case 4-SMD, No Lead |
Type | Size / Dimension 0.098" L x 0.079" W (2.50mm x 2.00mm) |
Frequency | Height - Seated (Max) 0.031" (0.80mm) |
Output Clipped Sine Wave |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,08000 € | 3,08 € |
| 10 | 2,67700 € | 26,77 € |
| 25 | 2,53160 € | 63,29 € |
| 50 | 2,42680 € | 121,34 € |
| 100 | 2,32650 € | 232,65 € |
| 250 | 2,20028 € | 550,07 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 2,10944 € | 1 054,72 € |
| 1 000 | 2,02244 € | 2 022,44 € |
| 1 500 | 1,97325 € | 2 959,88 € |
| 2 500 | 1,91303 € | 4 782,57 € |
| 3 500 | 1,87440 € | 6 560,40 € |
| Unit Price without VAT: | 3,08000 € |
|---|---|
| Unit Price with VAT: | 3,69600 € |

