
OZKIDLJANF-0.032768 | |
|---|---|
DigiKey Part Number | 1664-OZKIDLJANF-0.032768TR-ND - Tape & Reel (TR) 1664-OZKIDLJANF-0.032768CT-ND - Cut Tape (CT) 1664-OZKIDLJANF-0.032768DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | OZKIDLJANF-0.032768 |
Description | XTAL OSC XO 32.768KHZ 1.8V CMOS |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 32.768 kHz XO (Standard) CMOS Oscillator 1.8V Enable/Disable 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | OZKIDLJANF-0.032768 Models |
Category | Voltage - Supply 1.8V |
Mfr | Frequency Stability ±25ppm |
Series | Operating Temperature -40°C ~ 85°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Supply (Max) 18µA |
Part Status Active | Mounting Type Surface Mount |
Base Resonator | Package / Case 4-SMD, No Lead |
Type | Size / Dimension 0.081" L x 0.065" W (2.05mm x 1.65mm) |
Frequency | Height - Seated (Max) 0.033" (0.85mm) |
Function Enable/Disable | Current - Supply (Disable) (Max) 3µA |
Output CMOS |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,41000 € | 2,41 € |
| 10 | 2,08700 € | 20,87 € |
| 25 | 1,97360 € | 49,34 € |
| 50 | 1,89180 € | 94,59 € |
| 100 | 1,81350 € | 181,35 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 200 | 1,73850 € | 347,70 € |
| 400 | 1,66670 € | 666,68 € |
| 600 | 1,62608 € | 975,65 € |
| 1 000 | 1,57635 € | 1 576,35 € |
| 1 400 | 1,54446 € | 2 162,24 € |
| 2 000 | 1,51135 € | 3 022,70 € |
| Unit Price without VAT: | 2,41000 € |
|---|---|
| Unit Price with VAT: | 2,89200 € |

