
OXETGCJANF-40.000000 | |
|---|---|
DigiKey Part Number | 1664-OXETGCJANF-40.000000TR-ND - Tape & Reel (TR) 1664-OXETGCJANF-40.000000CT-ND - Cut Tape (CT) 1664-OXETGCJANF-40.000000DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | OXETGCJANF-40.000000 |
Description | XTAL OSC XO 40.0000MHZ CMOS SMD |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 40 MHz XO (Standard) CMOS Oscillator 3.3V Enable/Disable 4-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | ||
Function | Enable/Disable | |
Output | CMOS | |
Voltage - Supply | 3.3V | |
Frequency Stability | ±50ppm | |
Absolute Pull Range (APR) | - | |
Operating Temperature | -20°C ~ 70°C | |
Current - Supply (Max) | 10mA | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 4-SMD, No Lead | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | 0.043" (1.10mm) | |
Current - Supply (Disable) (Max) | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,93000 € | 0,93 € |
| 10 | 0,80300 € | 8,03 € |
| 25 | 0,75960 € | 18,99 € |
| 50 | 0,72820 € | 36,41 € |
| 100 | 0,69800 € | 69,80 € |
| 250 | 0,66012 € | 165,03 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 0,63282 € | 316,41 € |
| 1 000 | 0,60665 € | 606,65 € |
| 1 500 | 0,59186 € | 887,79 € |
| 2 500 | 0,57373 € | 1 434,32 € |
| 3 500 | 0,56211 € | 1 967,38 € |
| 5 000 | 0,55004 € | 2 750,20 € |
| Unit Price without VAT: | 0,93000 € |
|---|---|
| Unit Price with VAT: | 1,11600 € |

