10 MHz XO (Standard) HCMOS Oscillator 5V 14-DIP Module
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DT-6565

DigiKey Part Number
1664-DT-6565-ND
Manufacturer
Manufacturer Product Number
DT-6565
Description
XTAL OSC XO 10.0000MHZ HCMOS
Manufacturer Standard Lead Time
31 Weeks
Customer Reference
Detailed Description
10 MHz XO (Standard) HCMOS Oscillator 5V 14-DIP Module
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Box
Part Status
Active
Base Resonator
Type
Frequency
Function
-
Output
HCMOS
Voltage - Supply
5V
Frequency Stability
±100ppt
Absolute Pull Range (APR)
-
Operating Temperature
-10°C ~ 70°C
Spread Spectrum Bandwidth
-
Current - Supply (Max)
500mA
Ratings
-
Mounting Type
Through Hole
Package / Case
14-DIP Module
Size / Dimension
2.559" L x 2.559" W (65.00mm x 65.00mm)
Height - Seated (Max)
0.906" (23.00mm)
Current - Supply (Disable) (Max)
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3
Check for Additional Incoming Stock
All prices are in EUR
Box
QuantityUnit PriceExt Price
11 364,75000 €1 364,75 €
Unit Price without VAT:1 364,75000 €
Unit Price with VAT:1 637,70000 €