
TMPC 0302H-2R2MG | |
|---|---|
DigiKey Part Number | 4816-TMPC0302H-2R2MGTR-ND - Tape & Reel (TR) 4816-TMPC0302H-2R2MGCT-ND - Cut Tape (CT) 4816-TMPC0302H-2R2MGDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TMPC 0302H-2R2MG |
Description | FIXED IND 2.2UH 3.5A 75 MOHM SMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 2.2 µH Unshielded Molded Inductor 3.5 A 75mOhm Max Nonstandard |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Molded | |
Material - Core | ||
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 3.7A | |
Shielding | Unshielded | |
DC Resistance (DCR) | 75mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | - | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 100 kHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.138" L x 0.126" W (3.50mm x 3.20mm) | |
Height - Seated (Max) | 0.079" (2.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,77000 € | 0,77 € |
| 10 | 0,61300 € | 6,13 € |
| 25 | 0,56160 € | 14,04 € |
| 50 | 0,52620 € | 26,31 € |
| 100 | 0,49300 € | 49,30 € |
| 250 | 0,45256 € | 113,14 € |
| 500 | 0,42444 € | 212,22 € |
| 1 000 | 0,39823 € | 398,23 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 0,36021 € | 1 080,63 € |
| 6 000 | 0,33829 € | 2 029,74 € |
| 9 000 | 0,32614 € | 2 935,26 € |
| 15 000 | 0,31151 € | 4 672,65 € |
| 21 000 | 0,30226 € | 6 347,46 € |
| Unit Price without VAT: | 0,77000 € |
|---|---|
| Unit Price with VAT: | 0,92400 € |

