
TMPC 0412HP-3R3MG-Z02 | |
|---|---|
DigiKey Part Number | 4816-TMPC0412HP-3R3MG-Z02TR-ND - Tape & Reel (TR) 4816-TMPC0412HP-3R3MG-Z02CT-ND - Cut Tape (CT) 4816-TMPC0412HP-3R3MG-Z02DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TMPC 0412HP-3R3MG-Z02 |
Description | FIXED IND 3.3UH 2.3A 97 MOHM SMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 3.3 µH Unshielded Inductor 2.3 A 97mOhm Max Nonstandard |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | - | |
Material - Core | ||
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 3A | |
Shielding | Unshielded | |
DC Resistance (DCR) | 97mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | - | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 100 kHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.175" L x 0.160" W (4.45mm x 4.06mm) | |
Height - Seated (Max) | 0.047" (1.20mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,81000 € | 0,81 € |
| 10 | 0,64300 € | 6,43 € |
| 25 | 0,59000 € | 14,75 € |
| 50 | 0,55240 € | 27,62 € |
| 100 | 0,51770 € | 51,77 € |
| 250 | 0,47528 € | 118,82 € |
| 500 | 0,44576 € | 222,88 € |
| 1 000 | 0,41824 € | 418,24 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 0,36860 € | 1 474,40 € |
| 8 000 | 0,34622 € | 2 769,76 € |
| 12 000 | 0,33383 € | 4 005,96 € |
| 20 000 | 0,31890 € | 6 378,00 € |
| Unit Price without VAT: | 0,81000 € |
|---|---|
| Unit Price with VAT: | 0,97200 € |

