2.2 µH Unshielded Inductor 2.8 A 80mOhm Max Nonstandard
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TMPC 0412HP-2R2MG-Z02

DigiKey Part Number
4816-TMPC0412HP-2R2MG-Z02TR-ND - Tape & Reel (TR)
4816-TMPC0412HP-2R2MG-Z02CT-ND - Cut Tape (CT)
4816-TMPC0412HP-2R2MG-Z02DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TMPC 0412HP-2R2MG-Z02
Description
FIXED IND 2.2UH 2.8A 80 MOHM SMD
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
2.2 µH Unshielded Inductor 2.8 A 80mOhm Max Nonstandard
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
-
Material - Core
Inductance
Tolerance
±20%
Current Rating (Amps)
Current - Saturation (Isat)
3.5A
Shielding
Unshielded
DC Resistance (DCR)
80mOhm Max
Q @ Freq
-
Frequency - Self Resonant
-
Ratings
-
Operating Temperature
-40°C ~ 125°C
Inductance Frequency - Test
100 kHz
Features
-
Mounting Type
Surface Mount
Package / Case
Nonstandard
Supplier Device Package
-
Size / Dimension
0.175" L x 0.160" W (4.45mm x 4.06mm)
Height - Seated (Max)
0.047" (1.20mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3 775
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,81000 €0,81 €
100,64300 €6,43 €
250,59000 €14,75 €
500,55240 €27,62 €
1000,51770 €51,77 €
2500,47528 €118,82 €
5000,44576 €222,88 €
1 0000,41824 €418,24 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4 0000,36860 €1 474,40 €
8 0000,34622 €2 769,76 €
12 0000,33383 €4 005,96 €
20 0000,31890 €6 378,00 €
Manufacturers Standard Package
Unit Price without VAT:0,81000 €
Unit Price with VAT:0,97200 €