
TMPC 0302H-2R2MG | |
|---|---|
DigiKey Part Number | 4816-TMPC0302H-2R2MGTR-ND - Tape & Reel (TR) 4816-TMPC0302H-2R2MGCT-ND - Cut Tape (CT) 4816-TMPC0302H-2R2MGDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TMPC 0302H-2R2MG |
Description | FIXED IND 2.2UH 3.5A 75 MOHM SMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 2.2 µH Unshielded Molded Inductor 3.5 A 75mOhm Max Nonstandard |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Molded | |
Material - Core | ||
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 3.7A | |
Shielding | Unshielded | |
DC Resistance (DCR) | 75mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | - | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 100 kHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.138" L x 0.126" W (3.50mm x 3.20mm) | |
Height - Seated (Max) | 0.079" (2.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,66000 € | 0,66 € |
| 10 | 0,54400 € | 5,44 € |
| 25 | 0,50320 € | 12,58 € |
| 50 | 0,47440 € | 23,72 € |
| 100 | 0,44730 € | 44,73 € |
| 250 | 0,41376 € | 103,44 € |
| 500 | 0,39010 € | 195,05 € |
| 1 000 | 0,36868 € | 368,68 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 0,33516 € | 1 005,48 € |
| 6 000 | 0,31610 € | 1 896,60 € |
| 9 000 | 0,30547 € | 2 749,23 € |
| 15 000 | 0,30121 € | 4 518,15 € |
| Unit Price without VAT: | 0,66000 € |
|---|---|
| Unit Price with VAT: | 0,79200 € |

