
WCM2012F2SV-181T03 | |
|---|---|
DigiKey Part Number | 4816-WCM2012F2SV-181T03TR-ND - Tape & Reel (TR) 4816-WCM2012F2SV-181T03CT-ND - Cut Tape (CT) 4816-WCM2012F2SV-181T03DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | WCM2012F2SV-181T03 |
Description | CMC 350MA 2LN 180OHM SMD AECQ200 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 2 Line Common Mode Choke Surface Mount 180 Ohms @ 100 MHz 350mA DCR 350mOhm |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TAI-TECH Advanced Electronics Co., Ltd. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Filter Type | - | |
Number of Lines | 2 | |
Impedance @ Frequency | 180 Ohms @ 100 MHz | |
Current Rating (Max) | 350mA | |
DC Resistance (DCR) (Max) | 350mOhm | |
Voltage Rating - DC | 50V | |
Voltage Rating - AC | - | |
Operating Temperature | -55°C ~ 125°C | |
Ratings | AEC-Q200 | |
Approval Agency | - | |
Features | - | |
Mounting Type | Surface Mount | |
Size / Dimension | 0.079" L x 0.047" W (2.00mm x 1.20mm) | |
Height (Max) | 0.055" (1.40mm) | |
Package / Case | 0805 (2012 Metric), 4 PC Pad |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,29000 € | 0,29 € |
| 10 | 0,25900 € | 2,59 € |
| 25 | 0,24800 € | 6,20 € |
| 50 | 0,23960 € | 11,98 € |
| 100 | 0,23180 € | 23,18 € |
| 250 | 0,22168 € | 55,42 € |
| 500 | 0,21432 € | 107,16 € |
| 1 000 | 0,20715 € | 207,15 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 0,20022 € | 400,44 € |
| 4 000 | 0,19349 € | 773,96 € |
| 6 000 | 0,18965 € | 1 137,90 € |
| 10 000 | 0,18491 € | 1 849,10 € |
| 14 000 | 0,18185 € | 2 545,90 € |
| 20 000 | 0,17866 € | 3 573,20 € |
| Unit Price without VAT: | 0,29000 € |
|---|---|
| Unit Price with VAT: | 0,34800 € |

