
HPC 4018NF-100M | |
|---|---|
DigiKey Part Number | 4816-HPC4018NF-100MTR-ND - Tape & Reel (TR) 4816-HPC4018NF-100MCT-ND - Cut Tape (CT) 4816-HPC4018NF-100MDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | HPC 4018NF-100M |
Description | FIXED IND 10UH 1.5A 150 MOHM SMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 10 µH Shielded Wirewound Inductor 1.5 A 150mOhm 1616 (4040 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Wirewound | |
Material - Core | - | |
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 1.5A | |
Shielding | Shielded | |
DC Resistance (DCR) | 150mOhm | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | - | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 100 kHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | 1616 (4040 Metric) | |
Supplier Device Package | 1616 | |
Size / Dimension | 0.157" L x 0.157" W (4.00mm x 4.00mm) | |
Height - Seated (Max) | 0.071" (1.80mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,22000 € | 0,22 € |
| 10 | 0,17600 € | 1,76 € |
| 25 | 0,16280 € | 4,07 € |
| 50 | 0,15380 € | 7,69 € |
| 100 | 0,14480 € | 14,48 € |
| 250 | 0,13396 € | 33,49 € |
| 500 | 0,12634 € | 63,17 € |
| 1 000 | 0,11911 € | 119,11 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 500 | 0,10710 € | 374,85 € |
| 7 000 | 0,10099 € | 706,93 € |
| 10 500 | 0,09758 € | 1 024,59 € |
| 17 500 | 0,09346 € | 1 635,55 € |
| 24 500 | 0,09084 € | 2 225,58 € |
| 35 000 | 0,08814 € | 3 084,90 € |
| 87 500 | 0,08606 € | 7 530,25 € |
| Unit Price without VAT: | 0,22000 € |
|---|---|
| Unit Price with VAT: | 0,26400 € |

