
HFZ 2012PF-102T16 | |
|---|---|
DigiKey Part Number | 4816-HFZ2012PF-102T16TR-ND - Tape & Reel (TR) 4816-HFZ2012PF-102T16CT-ND - Cut Tape (CT) 4816-HFZ2012PF-102T16DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | HFZ 2012PF-102T16 |
Description | FERRITE BEAD 1 KOHM 0805 1LN |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 1 kOhms @ 100 MHz 1 Power Line Ferrite Bead 0805 (2012 Metric) 1.6A 120mOhm |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TAI-TECH Advanced Electronics Co., Ltd. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Filter Type | Power Line | |
Number of Lines | 1 | |
Impedance @ Frequency | 1 kOhms @ 100 MHz | |
Current Rating (Max) | 1.6A | |
DC Resistance (DCR) (Max) | 120mOhm | |
Ratings | - | |
Operating Temperature | -55°C ~ 125°C | |
Package / Case | 0805 (2012 Metric) | |
Mounting Type | Surface Mount | |
Height (Max) | 0.041" (1.05mm) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Features | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,16000 € | 0,16 € |
| 10 | 0,10100 € | 1,01 € |
| 25 | 0,08520 € | 2,13 € |
| 50 | 0,07480 € | 3,74 € |
| 100 | 0,06560 € | 6,56 € |
| 250 | 0,05512 € | 13,78 € |
| 500 | 0,04816 € | 24,08 € |
| 1 000 | 0,04190 € | 41,90 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 0,03112 € | 124,48 € |
| 8 000 | 0,02643 € | 211,44 € |
| 12 000 | 0,02582 € | 309,84 € |
| Unit Price without VAT: | 0,16000 € |
|---|---|
| Unit Price with VAT: | 0,19200 € |

