
WCM 2012F2SF-121T04 | |
|---|---|
DigiKey Part Number | 4816-WCM2012F2SF-121T04TR-ND - Tape & Reel (TR) 4816-WCM2012F2SF-121T04CT-ND - Cut Tape (CT) 4816-WCM2012F2SF-121T04DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | WCM 2012F2SF-121T04 |
Description | CMC 400MA 2LN 120 OHM SMD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 2 Line Common Mode Choke Surface Mount 120 Ohms @ 100 MHz 400mA DCR 300mOhm |
Datasheet | Datasheet |
EDA/CAD Models | WCM 2012F2SF-121T04 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TAI-TECH Advanced Electronics Co., Ltd. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Filter Type | - | |
Number of Lines | 2 | |
Impedance @ Frequency | 120 Ohms @ 100 MHz | |
Current Rating (Max) | 400mA | |
DC Resistance (DCR) (Max) | 300mOhm | |
Voltage Rating - DC | 50V | |
Voltage Rating - AC | - | |
Operating Temperature | -40°C ~ 125°C | |
Ratings | - | |
Approval Agency | - | |
Features | - | |
Mounting Type | Surface Mount | |
Size / Dimension | 0.079" L x 0.047" W (2.00mm x 1.20mm) | |
Height (Max) | 0.055" (1.40mm) | |
Package / Case | 0805 (2012 Metric), 4 PC Pad |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,18000 € | 0,18 € |
| 10 | 0,14300 € | 1,43 € |
| 25 | 0,13040 € | 3,26 € |
| 50 | 0,12200 € | 6,10 € |
| 100 | 0,11420 € | 11,42 € |
| 250 | 0,10468 € | 26,17 € |
| 500 | 0,09806 € | 49,03 € |
| 1 000 | 0,09189 € | 91,89 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 0,08615 € | 172,30 € |
| 4 000 | 0,08080 € | 323,20 € |
| 6 000 | 0,07784 € | 467,04 € |
| 10 000 | 0,07428 € | 742,80 € |
| 14 000 | 0,07203 € | 1 008,42 € |
| 20 000 | 0,06973 € | 1 394,60 € |
| Unit Price without VAT: | 0,18000 € |
|---|---|
| Unit Price with VAT: | 0,21600 € |

