
FCM 1005KF-601T00 | |
|---|---|
DigiKey Part Number | 4816-FCM1005KF-601T00TR-ND - Tape & Reel (TR) 4816-FCM1005KF-601T00CT-ND - Cut Tape (CT) 4816-FCM1005KF-601T00DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | FCM 1005KF-601T00 |
Description | FERRITE BEAD 0402 1LN |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 1 Ferrite Bead 0402 (1005 Metric) 100mA |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TAI-TECH Advanced Electronics Co., Ltd. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Filter Type | - | |
Number of Lines | 1 | |
Current Rating (Max) | 100mA | |
DC Resistance (DCR) (Max) | - | |
Ratings | - | |
Operating Temperature | -55°C ~ 125°C | |
Package / Case | 0402 (1005 Metric) | |
Mounting Type | Surface Mount | |
Height (Max) | 0.024" (0.60mm) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Features | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,08000 € | 0,08 € |
| 10 | 0,03200 € | 0,32 € |
| 25 | 0,02680 € | 0,67 € |
| 50 | 0,02340 € | 1,17 € |
| 100 | 0,02060 € | 2,06 € |
| 250 | 0,01732 € | 4,33 € |
| 500 | 0,01524 € | 7,62 € |
| 1 000 | 0,01334 € | 13,34 € |
| 5 000 | 0,00968 € | 48,40 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | 0,00834 € | 83,40 € |
| 20 000 | 0,00713 € | 142,60 € |
| 30 000 | 0,00647 € | 194,10 € |
| 50 000 | 0,00637 € | 318,50 € |
| Unit Price without VAT: | 0,08000 € |
|---|---|
| Unit Price with VAT: | 0,09600 € |

