
TLL155-B-0500-71 | |
---|---|
DigiKey Part Number | 5333-TLL155-B-0500-71TB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | TLL155-B-0500-71 |
Description | SENSOR LEVEL RESISTIVE |
Customer Reference | |
Detailed Description | Liquid Level Sensor Resistive 3Ohm ~ 180Ohm Output 1" BSPT, 5-Hole SAE |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Rochester Sensors UK Limited | |
Series | ||
Packaging | Tape & Box (TB) | |
Part Status | Active | |
Type | Liquid | |
Output Type | Resistive | |
Output Configuration | 3Ohm ~ 180Ohm | |
Current | 15 mA | |
Switch Actuation Level | 39.370" (1000mm) | |
Mounting Type | 1" BSPT, 5-Hole SAE | |
Material - Housing & Prism | 316 Stainless Steel, Nylon 66 | |
Operating Temperature | -20°C ~ 85°C | |
Voltage Rating | 9V ~ 36V |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 145,42000 € | 145,42 € |
10 | 91,68200 € | 916,82 € |
Unit Price without VAT: | 145,42000 € |
---|---|
Unit Price with VAT: | 174,50400 € |


