CD4069UBN
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CD4093BN

DigiKey Part Number
5536-CD4093BN-ND
Manufacturer
Manufacturer Product Number
CD4093BN
Description
IC GATE NAND 4CH 2-INP DIP-14
Customer Reference
Detailed Description
NAND Gate IC 4 Channel Schmitt Trigger 14-DIP
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tube
Part Status
Active
Logic Type
Number of Circuits
4
Number of Inputs
2
Features
Schmitt Trigger
Voltage - Supply
3V ~ 18V
Current - Quiescent (Max)
20 µA
Current - Output High, Low
3.4mA, 3.4mA
Input Logic Level - Low
3.2V ~ 9.6V
Input Logic Level - High
4V ~ 12.7V
Max Propagation Delay @ V, Max CL
130ns @ 15V, 50pF
Operating Temperature
-55°C ~ 125°C (TA)
Grade
-
Qualification
-
Mounting Type
Through Hole
Supplier Device Package
14-DIP
Package / Case
14-DIP (0.300", 7.62mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5 795
MARKETPLACE PRODUCT
Will ship in approximately 7 days from TAEJIN
A separate 76,30 € flat rate shipping fee will apply
All prices are in EUR
Tube
QuantityUnit PriceExt Price
1000,21720 €21,72 €
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:0,21720 €
Unit Price with VAT:0,26064 €